PSD-18M-01

Heilind Number:RICPSD-18M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSD-18M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,14MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSD-18M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:18 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.12 in
Maximum Panel Thickness B:.062 in
SKU:RICPSD-18M-01

Detailed Description

Enhance stability and precision in your electronic assembly with this natural-colored, 14mm spacer support. Crafted from durable Nylon 6.6 material, it offers reliable reinforcement for your PCB components. Featuring a flat rest mount design and a locking arrowhead, it ensures secure attachment to your panel. Compatible with holes measuring .12 inches and suitable for panels up to .062 inches in thickness, this support is essential for maintaining proper alignment and functionality in your electronic setups. Trust in its quality and performance for seamless operations.