PSD-4M-01

Heilind Number:RICPSD-4M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSD-4M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,4MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSD-4M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:4 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.12 in
Maximum Panel Thickness B:.062 in
SKU:RICPSD-4M-01

Detailed Description

Elevate your PCB assembly with our versatile CB Spt, Rest Mnt in a natural finish. Designed for seamless integration, this essential component features a 4mm spacer length for optimal support. Crafted from durable Nylon 6.6, it ensures reliable performance in any electronic application. The flat rest and locking arrowhead mount types guarantee secure attachment, accommodating hole diameters of .12 inches and panel thicknesses of up to .062 inches. Perfect for maintaining the stability and alignment of your circuit boards, this essential hardware belongs in every engineer's toolkit.