| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSD-6M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 6 mm |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .12 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICPSD-6M-01 |
PSD-6M-01
| Heilind Number: | RICPSD-6M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSD-6M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and support for your electronic components with this natural-colored CB Spt, Rest Mnt. Crafted from durable Nylon 6.6, this 6mm spacer offers reliable reinforcement. Its flat rest and locking arrowhead mount types ensure secure attachment, accommodating hole diameters of .12 inches and panel thicknesses of up to .062 inches. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your PCB and electronic hardware needs.

