PSD-7M-01

Heilind Number:RICPSD-7M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSD-7M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,7MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSD-7M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:7 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.12 in
Maximum Panel Thickness B:.062 in
SKU:RICPSD-7M-01

Detailed Description

Enhance stability and support for your electronic components with this 7mm Natural Nylon 6.6 Spacer. Designed for effortless installation, it features a Flat Rest mount on one end and a Locking Arrowhead mount on the other, ensuring secure placement. With a versatile compatibility with hole diameters of 0.12 inches and a maximum panel thickness of 0.062 inches, it offers reliable support for various PCB and electronic applications. Crafted with RoHS compliance in mind, this spacer guarantees both performance and environmental responsibility. Elevate your assembly processes with this essential hardware component.