PSE-4M-01

Heilind Number:RICPSE-4M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSE-4M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,4MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSE-4M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:4 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.03 in
SKU:RICPSE-4M-01

Detailed Description

Elevate your PCB assembly with our innovative CB Spt, Rest Mnt in a natural finish. Designed for precision and reliability, this 4MM spacer offers secure mounting for your electronic components. Crafted from durable Nylon 6.6, it ensures lasting performance. With a flat rest on one end and a locking arrowhead on the other, installation is quick and hassle-free. Suitable for panels ranging from .03 to .062 inches in thickness, it provides versatile support for your PCB projects. Trust in this essential piece of hardware to streamline your electronic assembly process.