PSE-4M-19

Heilind Number:RICPSE-4M-19
Manufacturer:Essentra | Richco
Manufacturer Number:PSE-4M-19
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,4MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSE-4M-19
Color:Natural
Material:Nylon 6.6
Spacer Length:4 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.03 in
SKU:RICPSE-4M-19

Detailed Description

Elevate your PCB assembly with this versatile CB Spt, Rest Mnt in a natural finish. Crafted from durable Nylon 6.6, it ensures reliable support for your electronic components. With a spacer length of 4mm, it offers optimal elevation. The flat rest mount provides stability, while the locking arrowhead ensures secure attachment. Compatible with a .157-inch hole diameter and suitable for panel thickness ranging from .03 to .062 inches, it's a perfect choice for various electronic projects. Rest assured, this product is RoHS compliant, meeting international environmental standards. Elevate your assembly process with this essential PCB support.