PSE-6M-01

Heilind Number:RICPSE-6M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSE-6M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,6MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSE-6M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:6 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.03 in
SKU:RICPSE-6M-01

Detailed Description

Enhance the stability and support of your electronic components with our CB Spt, Rest Mnt in a natural finish. Designed for a 6MM spacer length, this essential hardware piece ensures secure mounting on PCBs. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. Featuring a Flat Rest mount type and Locking Arrowhead attachment, it offers versatile installation options. Compatible with holes of .157 inches and suitable for panel thickness ranging from .03 to .062 inches, it's perfect for various electronic applications. Upgrade your setup with this essential PCB support for optimal performance.