PSE-8M-01

Heilind Number:RICPSE-8M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSE-8M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,8MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSE-8M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:8 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.03 in
SKU:RICPSE-8M-01

Detailed Description

Enhance your PCB assembly with this versatile and durable circuit board support mount. Crafted from high-quality Nylon 6.6 material in a natural finish, it offers reliable stability for your electronic components. With a spacer length of 8mm, it provides ample clearance for efficient mounting. The flat rest design ensures secure positioning, while the locking arrowhead feature guarantees a firm hold in place. Compatible with a .157-inch hole diameter and suitable for panel thickness ranging from .03 to .062 inches, this support mount is a must-have for your electronic hardware setup. Trust in its superior quality and functionality to streamline your PCB installation process.