PSE-8M-19

Heilind Number:RICPSE-8M-19
Manufacturer:Essentra | Richco
Manufacturer Number:PSE-8M-19
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,8MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSE-8M-19
Color:Natural
Material:Nylon 6.6
Spacer Length:8 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.03 in
SKU:RICPSE-8M-19

Detailed Description

Elevate your PCB assembly with our innovative 8mm Spacer, offering reliable support and secure mounting for your electronic components. Crafted from durable Nylon 6.6 in a sleek natural finish, this spacer ensures stability while enhancing the overall aesthetic of your project. Designed for easy installation, it features a Flat Rest on one end and a Locking Arrowhead on the other, perfect for a variety of mounting applications. With precise specifications for hole diameter and panel thickness, you can trust in the seamless integration of this essential hardware. Upgrade your assembly process with this quality PCB support solution.