| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSM-10-01 |
| Color: | Natural |
| Overall Width: | .38 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPSM-10-01 |
PSM-10-01
| Heilind Number: | RICPSM-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSM-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our versatile CB Spt Mini Rest Mount. Crafted from durable Nylon 6.6 material in a natural hue, this component offers a secure 5/8 inch spacer length, perfect for maintaining precise positioning. Its flat rest and locking arrowhead mount types ensure easy installation, accommodating panel thickness ranging from 0.03 to 0.078 inches. With RoHS compliance, rest assured of its environmental responsibility. Upgrade your electronic support system with this essential hardware.

