| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSM-2-01 |
| Color: | Natural |
| Overall Width: | .38 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPSM-2-01 |
PSM-2-01
| Heilind Number: | RICPSM-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSM-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB support system with our innovative Miniature Circuit Board Spacer in Natural hue. Designed for seamless mounting, this component features a Flat Rest for stability and a Locking Arrowhead for secure positioning. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a slim profile and a spacer length of 1/8 inch, it offers precise support for your circuit boards. RoHS compliant, this spacer is not only reliable but also environmentally friendly. Perfect for a range of panel thicknesses, it's the ideal choice for streamlined electronic setups. Upgrade your assembly process with this essential hardware solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FE-632-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |


