PSM-4-01

Heilind Number:RICPSM-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSM-4-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Rest Mnt,Nat,1/4 in Spc, CB Spt, Mini, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSM-4-01
Color:Natural
Overall Width:.38 in
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSM-4-01

Detailed Description

Elevate your PCB assembly with our Miniature Circuit Board Support. Designed for seamless mounting, this natural-hued support features a quarter-inch spacer for precise alignment. Crafted from durable Nylon 6.6, it ensures reliable stability for your electronic components. Its flat rest and locking arrowhead mounts offer versatile installation options, accommodating panel thicknesses ranging from 0.03 to 0.078 inches. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for securing your circuit boards in place, this support guarantees optimal performance in any electronic application.