| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSM-5-01 |
| Color: | Natural |
| Overall Width: | .38 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPSM-5-01 |
PSM-5-01
| Heilind Number: | RICPSM-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSM-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Crafted from durable Nylon 6.6, this Mini Circuit Board Support in a natural hue offers reliable stability for your electronic components. With a compact design, it features a 5/16 inch spacer for precise positioning. Ideal for mounting on a flat surface, it ensures secure placement with a Locking Arrowhead mechanism. RoHS compliant, it guarantees eco-friendly performance. Elevate your PCB assembly with this essential support.

