PSM-6-01

Heilind Number:RICPSM-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSM-6-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Rest Mnt,Nat,3/8 in Spc, CB Spt, Mini, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSM-6-01
Color:Natural
Overall Width:.38 in
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSM-6-01

Detailed Description

Elevate your PCB assembly with this versatile and durable component. Designed for efficient cable management, this Mini Rest Mount in a natural finish offers seamless integration into your project. Crafted from high-quality Nylon 6.6, it ensures reliable performance. The .375-inch spacer length and .38-inch overall width provide a perfect fit, while the flat rest and locking arrowhead mount types guarantee secure attachment. Compatible with .125-inch holes and suitable for panel thickness ranging from .03 to .078 inches, it offers flexibility in installation. Rest assured, this RoHS-compliant support is a must-have for electronics professionals.