PSM-7-01

Heilind Number:RICPSM-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSM-7-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Rest Mnt,Nat,7/16 in Spc, CB Spt, Mini, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSM-7-01
Color:Natural
Overall Width:.38 in
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSM-7-01

Detailed Description

Elevate your electronic assembly with our sleek and functional CB Spt, Mini, Rest Mnt in a natural finish. Designed with precision, this 7/16 inch spacer provides the perfect support for your components. Crafted from durable Nylon 6.6, it ensures stability and longevity. Featuring a flat rest and locking arrowhead mount, installation is a breeze on panels ranging from .03 to .078 inches in thickness. Rest easy knowing this product is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your PCB setup with this essential support component.