PSM-8-01

Heilind Number:RICPSM-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSM-8-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Rest Mnt,Nat,1/2 in Spc, CB Spt, Mini, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSM-8-01
Color:Natural
Overall Width:.38 in
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSM-8-01

Detailed Description

Elevate your PCB assembly with our innovative CB Spt, Mini, Rest Mnt in Natural finish. Designed with precision, this 1/2-inch spacer boasts a sturdy Nylon 6.6 construction, ensuring durability and reliability. Perfect for securing your components, it features a Flat Rest mount for easy installation. The Locking Arrowhead design provides added stability, accommodating panel thicknesses ranging from .03 to .078 inches. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your electronic supports with this essential component for seamless PCB integration.