PSM-9-01

Heilind Number:RICPSM-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSM-9-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Rest Mnt,Nat,9/16 in Spc, CB Spt, Mini, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSM-9-01
Color:Natural
Overall Width:.38 in
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSM-9-01

Detailed Description

Elevate your electronic assembly with the CB Spt Mini Rest Mount in a sleek natural finish. Designed for optimal support, this component boasts a 9/16 inch spacer, ensuring precise positioning. Crafted from durable Nylon 6.6, it guarantees reliability. The mount features a flat rest for stability and a locking arrowhead for secure attachment. Compatible with holes of .125 inches, it accommodates panels ranging from .03 to .078 inches in thickness. RoHS compliant, this essential hardware meets high safety standards. Upgrade your PCB setup with ease and efficiency.