PST-1-01

Heilind Number:RICPST-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:PST-1-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,1/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-1-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.063 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-1-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Rest Mount in a natural finish, designed for 1/16 inch spacing. Crafted from durable Nylon 6.6, this spacer offers reliable support for your PCB assembly. Its flat rest and locking teardrop mount types ensure secure installation, while its compatibility with 0.1-inch holes and maximum panel thickness of 0.064 inches make it versatile for various applications. Rest assured, this product is RoHS compliant, meeting environmental standards for your peace of mind. Upgrade your electronic setup with this essential component for optimal performance.