PST-3-01

Heilind Number:RICPST-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:PST-3-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-3-01

Detailed Description

Enhance the stability of your electronic components with this Natural CB Support and Rest Mount. Made of durable Nylon 6.6, it offers reliable performance. With a spacer length of 3/16 inches, it provides ample space for secure positioning. The mount features a Flat Rest design for easy installation and a Locking Teardrop for added support. Compatible with holes measuring 0.1 inches, it accommodates various panel thicknesses up to 0.064 inches. Rest assured, this RoHS-compliant support is a must-have for your PCB and electronic projects.