PST-5-01

Heilind Number:RICPST-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:PST-5-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,5/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-5-01

Detailed Description

Elevate your electronic assembly with our durable CB Support Rest Mount in a natural finish. Designed for a precise fit, this component features a 5/16 inch spacer length for optimal positioning. Crafted from robust Nylon 6.6, it ensures long-lasting stability. The mount offers versatility with a flat rest on one end and a locking teardrop on the other, accommodating various assembly needs. ROHS compliant, it meets industry standards for environmental responsibility. Upgrade your PCB setup with this essential support.