PST-7-01

Heilind Number:RICPST-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:PST-7-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,7/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-7-01

Detailed Description

Enhance your electronic assembly with our innovative CB Support Rest Mount. Crafted from durable Nylon 6.6 in a sleek natural finish, this component offers a seamless solution for securing and organizing your PCBs. With a spacer length of .438 inches, it provides ample space for efficient installation. The mount features a Flat Rest design for stability, while the Locking Teardrop ensures a secure fit. Compatible with hole diameters of .1 inches and panel thicknesses up to .064 inches, it offers versatility in application. Rest assured, this product is RoHS compliant, meeting high standards for environmental responsibility. Elevate your PCB and electronic support systems with this essential component.