| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PST-9-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICPST-9-01 |
PST-9-01
| Heilind Number: | RICPST-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PST-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our durable CB Support Rest Mount. Crafted from high-quality Nylon 6.6 in a natural finish, this 9/16 inch spacer provides essential support for your PCB. With a flat rest mount and locking teardrop design, installation is secure and efficient. RoHS compliant, it meets strict environmental standards. Suitable for panels up to .064 inches thick, it offers reliable stability. Upgrade your setup with this essential component for seamless electronic support.

