| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PT-203 |
| Color: | Black |
| Overall Length: | 5 in |
| Material: | Polypropylene |
| Minimum Panel Thickness: | .031 in1 |
| Length: | 5 in |
| SKU: | RICPT-203 |
PT-203
| Heilind Number: | RICPT-203 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PT-203 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your cable organization game with this sleek Beaded Tie in classic black. Designed for easy installation with a convenient Push Mount feature, it ensures secure fastening. Its 5-inch length provides ample room for bundling cables, while the durable Polypropylene material guarantees long-lasting performance. Perfect for maintaining a tidy workspace, this essential accessory is a must-have in any cable management toolkit.

