| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PT-205 |
| Color: | Natural |
| Overall Length: | 5 in |
| Material: | Polypropylene |
| Minimum Panel Thickness: | .031 in1 |
| Length: | 5 in |
| SKU: | RICPT-205 |
PT-205
| Heilind Number: | RICPT-205 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PT-205 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our Beaded Tie, designed for seamless organization and secure fastening. Crafted from durable polypropylene in a natural hue, this 5-inch long tie offers a versatile solution for tidying up wires and cables. With easy push-mount installation, it ensures quick and efficient use. RoHS compliant, it meets industry standards for environmental responsibility. Elevate your wire organization game with this essential accessory.

