| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PT-303 |
| Color: | Black |
| Overall Length: | 5 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .031 in1 |
| Length: | 5 in |
| SKU: | RICPT-303 |
PT-303
| Heilind Number: | RICPT-303 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PT-303 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable organization with our Beaded Tie,Push Mnt in sleek black. Measuring 5 inches in length, this durable nylon 6.6 tie offers secure fastening for cables and wires. With a minimum panel thickness of .031 inches, it's suitable for a variety of applications. ROHS compliant, it meets high safety standards. Perfect for efficient wire management in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |


