| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PT-305 |
| Color: | Natural |
| Overall Length: | 5 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .031 in1 |
| Length: | 5 in |
| SKU: | RICPT-305 |
PT-305
| Heilind Number: | RICPT-305 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PT-305 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your cable management game with our Beaded Tie Push Mount in a natural finish. With a length of 5 inches, this durable nylon 6.6 tie is designed for secure fastening, perfect for organizing cables in any setting. Its convenient push mount feature ensures easy installation, while its sleek design adds a professional touch. RoHS compliant and suitable for various panel thicknesses, this versatile tie is a must-have for tidy and efficient wire management.

