| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco QFG-16220 |
| Color: | Black |
| Compatible Hole Diameter: | 10 mm |
| SKU: | RICQFG-16220 |
QFG-16220
| Heilind Number: | RICQFG-16220 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | QFG-16220 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our Flex Black Grommet, designed for easy installation in panels with a thickness of .12 inches. Made of durable thermoplastic elastomer, this grommet ensures long-lasting performance. Featuring a .39-inch hole, it accommodates various cable sizes while maintaining a sleek appearance. With an overall diameter of .53 inches and a low profile height of .375 inches, it seamlessly integrates into your setup. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your workspace with this essential component for organizing and protecting cables.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| Essentra | Richco 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


