QM1

Heilind Number:RICQM1
Manufacturer:Essentra | Richco
Manufacturer Number:QM1
ECAD Model:
3D Model

Description:

Vibration Mnt,Thrd ML/ML,Blk,#6-32, Vibr Mount, Thrd ML/ML, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco QM1
Color:Black
Material:Rubber, Steel
Finish/Coating:Zinc Plated1
Body Diameter:.438 in
Spacer Length:.44 in
Stud Length:.25 in
Stud Thread Size:#6-32
SKU:RICQM1

Detailed Description

Enhance stability and reduce noise with our Vibration Mount in Black. Crafted from durable steel and rubber materials with a zinc-plated finish, this mount offers reliable performance. Featuring a threaded male-to-male design and a #6-32 stud thread size, it ensures secure attachment. With a body diameter of .438 inches, spacer length of .44 inches, and stud length of .25 inches, it's suitable for various applications. Rest assured of its quality as it complies with RoHS standards, making it an eco-friendly choice for your needs. Explore this essential component in our Spacers, Standoffs & Electronics Fasteners collection.