QM1T

Heilind Number:RICQM1T
Manufacturer:Essentra | Richco
Manufacturer Number:QM1T
ECAD Model:
3D Model

Description:

Vibration Mnt,Thrd ML/Fem,Blk,#6-32, Vibr Mount, Thrd ML/Fem, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco QM1T
Color:Black
Material:Rubber, Steel
Body Diameter:.438 in
Spacer Length:.44 in
Stud Length:.25 in
Stud Thread Size:#6-32
SKU:RICQM1T

Detailed Description

Enhance the stability of your equipment with this high-quality Vibration Mount. Designed with a threaded male/female connection, it ensures a secure fit for optimal performance. Crafted from durable steel and rubber materials, this mount offers reliable support and vibration dampening. The sleek black finish complements any setup, while the #6-32 stud thread size makes installation a breeze. With a body diameter of .438 inches, spacer length of .44 inches, and stud length of .25 inches, it's perfect for a variety of applications. Rest assured, this mount is RoHS compliant, meeting strict environmental standards. Explore our range of Products, Spacers, Standoffs & Electronics Fasteners to find the perfect fit for your needs.