QM3T

Heilind Number:RICQM3T
Manufacturer:Essentra | Richco
Manufacturer Number:QM3T
ECAD Model:
3D Model

Description:

Vibration Mnt,Thrd ML/Fem,Blk,#8-32, Vibr Mount, Thrd ML/Fem, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco QM3T
Color:Black
Material:Rubber, Steel
Body Diameter:.438 in
Spacer Length:.50 in
Stud Length:.375 in
Stud Thread Size:#8-32
SKU:RICQM3T

Detailed Description

Experience enhanced stability and reduced vibrations with this threaded male to female vibration mount in sleek black. Designed for #8-32 thread size, it features a durable steel and rubber construction for long-lasting performance. With a body diameter of .438 inches, a spacer length of .50 inches, and a stud length of .375 inches, it offers precise and secure mounting. RoHS compliant, this mount is ideal for a variety of applications in the electronics and fastening industry. Elevate your setup with the reliable and efficient vibration damping capabilities of this mount.