| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco QM4 |
| Color: | Black |
| Material: | Rubber, Steel |
| Finish/Coating: | Zinc Plated1 |
| Body Diameter: | .563 in |
| Spacer Length: | .50 in |
| Stud Length: | .375 in |
| Stud Thread Size: | #8-32 |
| SKU: | RICQM4 |
QM4
| Heilind Number: | RICQM4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | QM4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your equipment with this Vibration Mount in Black. Crafted from durable Steel and Rubber materials with a Zinc Plated finish, it offers reliable support for #8-32 threaded connections. Featuring a body diameter of .563 inches, spacer length of .50 inches, and a stud length of .375 inches, it ensures secure fastening in various applications. Ideal for minimizing vibrations and ensuring the smooth operation of your machinery, this mount is a must-have in any workspace.

