| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco QM4T |
| Color: | Black |
| Material: | Rubber, Steel |
| Body Diameter: | .563 in |
| Spacer Length: | .50 in |
| Stud Length: | .375 in |
| Stud Thread Size: | #8-32 |
| SKU: | RICQM4T |
QM4T
| Heilind Number: | RICQM4T |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | QM4T |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and reduce vibrations with this Threaded Male/Female Black Vibration Mount, designed for #8-32 threaded studs. Constructed with durable steel and rubber materials, it ensures reliable performance. With a body diameter of .563 inches, spacer length of .50 inches, and stud length of .375 inches, this mount offers secure and efficient installation. Perfect for various applications in electronics and machinery, it provides essential support for optimal functioning.

