QM5

Heilind Number:RICQM5
Manufacturer:Essentra | Richco
Manufacturer Number:QM5
ECAD Model:
3D Model

Description:

Vibration Mnt,Thrd ML/ML,Blk,#1/4, Vibr Mount, Thrd ML/ML, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco QM5
Color:Black
Material:Rubber, Steel
Finish/Coating:Zinc-Plated
Body Diameter:1 in
Spacer Length:.75 in
Stud Length:.5 in
Stud Thread Size:1/4-20
SKU:RICQM5

Detailed Description

Enhance the stability of your equipment with this Vibration Mount in Black. Crafted from high-quality Steel and Rubber, this mount features a durable Zinc-Plated finish for long-lasting performance. With a body diameter of 1 inch and a spacer length of 0.75 inches, it offers reliable support. The threaded stud design (1/4-20) ensures easy installation, making it ideal for various applications. Rest assured, this mount is ROHS compliant, making it a safe and eco-friendly choice for your needs. Perfect for use in electronics and other equipment, it's a versatile solution for minimizing vibrations and ensuring smooth operation. Elevate your setup with this essential component.