QM7

Heilind Number:RICQM7
Manufacturer:Essentra | Richco
Manufacturer Number:QM7
ECAD Model:
3D Model

Description:

Vibration Mnt,Thrd ML/ML,Blk,10-32, Vibr Mount, Thrd ML/ML, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco QM7
Color:Black
Material:Rubber, Steel
Finish/Coating:Zinc Plated1
Body Diameter:.5 in
Spacer Length:.56 in
Stud Length:.375 in
Stud Thread Size:#10-32
SKU:RICQM7

Detailed Description

Reduce noise and vibration with our Vibration Mount Threaded ML/ML in sleek black. This durable mount, made of steel and rubber with a zinc-plated finish, offers reliable performance. With a body diameter of 0.5 inches, spacer length of 0.56 inches, and stud length of 0.375 inches, it's perfect for various applications. The stud thread size of #10-32 ensures a secure fit, while its RoHS compliance highlights our commitment to environmental responsibility. Perfect for use in electronic assemblies, machinery, and more, this vibration mount is a versatile solution for your needs.