R1002-093

Heilind Number:RICR1002-093
Manufacturer:Essentra | Richco
Manufacturer Number:R1002-093
ECAD Model:
3D Model

Description:

CB Insertor/Extractor,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R1002-093
Color:Natural
Overall Width:1.94 in
Overall Height:.646 in
Material:Nylon 6.6
SKU:RICR1002-093

Detailed Description

Effortlessly install and extract circuit boards with our Natural CB Insertor/Extractor. Crafted from durable Nylon 6.6 material, this essential tool ensures efficient handling and protection of delicate components. With a sleek design measuring 1.94 inches in width and 0.646 inches in height, it offers optimal functionality for various electronic applications. Rest assured, this product is fully compliant with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your PCB assembly process with ease and precision using our reliable Insertor/Extractor.