R1209-062

Heilind Number:RICR1209-062
Manufacturer:Essentra | Richco
Manufacturer Number:R1209-062
ECAD Model:
3D Model

Description:

CB Insertor/Extractor,Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R1209-062
Color:Natural
Overall Width:1.55 in
Overall Height:.65 in1
Material:Nylon 6.6
SKU:RICR1209-062

Detailed Description

Effortlessly maneuver and secure your circuit board components with our CB Insertor/Extractor in a sleek natural finish. Crafted from durable Nylon 6.6 material, this tool guarantees reliable performance and longevity. With an overall width of 1.55 inches and a height of 0.65 inches, it offers optimal precision and control during installation and extraction processes. Rest assured, this essential hardware complies with RoHS standards, ensuring environmental responsibility in your operations. Perfect for any PCB assembly task, this insertor/extractor is a must-have for professionals in the electronics industry. Upgrade your toolkit with this indispensable accessory today.