R3L2-C

Heilind Number:RICR3L2-C
Manufacturer:Essentra | Richco
Manufacturer Number:R3L2-C
ECAD Model:
3D Model

Description:

Bearing,Snap-In,White

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R3L2-C
Color:White
Overall Length:.14 in
Inside Diameter:5.9 mm
Bushing Material:Nylon 6.6
Length:.14 in
SKU:RICR3L2-C

Detailed Description

Enhance your equipment with this durable Snap-In Bearing, designed for seamless functionality. Crafted from high-quality Nylon 6.6 material in a sleek white finish, it ensures reliable performance and longevity. With an inside diameter of 5.9mm and an overall length of .14 inches, this bushing is perfect for various industrial applications. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your machinery with this essential component for smooth operation.