R4L1-C

Heilind Number:RICR4L1-C
Manufacturer:Essentra | Richco
Manufacturer Number:R4L1-C
ECAD Model:
3D Model

Description:

Bearing,Snap-In,White

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R4L1-C
Color:White
Overall Length:.078 in
Inside Diameter:7.9 mm
Bushing Material:Nylon 6.6
Length:.078 in
SKU:RICR4L1-C

Detailed Description

Enhance the durability and functionality of your equipment with this Snap-In Bearing in White. Crafted from high-quality Nylon 6.6, this bushing offers reliable performance and longevity. With an inside diameter of 7.9mm and an overall length of .078 inches, it is suitable for a variety of applications. Its sleek design not only provides a secure fit but also adds a touch of sophistication to your project. Rest assured, this bearing is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your machinery with this essential component and experience seamless operation.