| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco R5L1-C |
| Color: | White |
| Overall Length: | .078 in |
| Inside Diameter: | 9.5 mm |
| Bushing Material: | Nylon 6.6 |
| Length: | .078 in |
| SKU: | RICR5L1-C |
R5L1-C
| Heilind Number: | RICR5L1-C |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | R5L1-C |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your industrial equipment with this durable Snap-In Bearing in a crisp White hue. Crafted from high-quality Nylon 6.6, it ensures reliable performance and longevity. With an inside diameter of 9.5 mm and an overall length of .078 inches, it is designed to fit seamlessly into your machinery. Rest assured, this RoHS-compliant bearing meets strict environmental standards. Upgrade your setup with this essential component for optimal performance.

