R6L2-C

Heilind Number:RICR6L2-C
Manufacturer:Essentra | Richco
Manufacturer Number:R6L2-C
ECAD Model:
3D Model

Description:

Bearing,Snap-In,White

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R6L2-C
Color:White
Overall Length:.14 in
Inside Diameter:11.1 mm
Bushing Material:Nylon 6.6
Length:.14 in
SKU:RICR6L2-C

Detailed Description

Enhance the durability and efficiency of your machinery with this Snap-In Bearing in a sleek white finish. Crafted from high-quality Nylon 6.6 material, it offers reliable performance and longevity. With an inside diameter of 11.1 mm and an overall length of .14 inches, it's perfect for various industrial applications. Designed for easy installation, this bearing ensures a secure fit, reducing friction and wear. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your equipment with this essential component and experience smoother operations.