R901-3

Heilind Number:RICR901-3
Manufacturer:Essentra | Richco
Manufacturer Number:R901-3
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R901-3
Color:White
Overall Length:.188 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.028 in
Shape:Round
Length:.188 in
SKU:RICR901-3

Detailed Description

Easily enhance your assembly with our Round Spacer in Natural White. Made of Impact-Modified Nylon 6/6, this durable component ensures reliable performance. With an overall length of .188 inches and an outside diameter of .085 inches, it offers a perfect fit for various applications. The 3/16-inch spacing provides adequate clearance, while the .028-inch inside diameter accommodates standard fasteners. RoHS compliant and meticulously crafted, this spacer guarantees both quality and environmental responsibility. Perfect for use in electronics and other industries, it's a versatile solution for your spacing needs. Upgrade your projects with this essential component and experience seamless assembly every time.