R901-4

Heilind Number:RICR901-4
Manufacturer:Essentra | Richco
Manufacturer Number:R901-4
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/4 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R901-4
Color:White
Overall Length:.25 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.028 in
Shape:Round
Length:.25 in
SKU:RICR901-4

Detailed Description

Enhance your electronic assembly with these versatile Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, they offer durability and reliability for your projects. With an overall length of .25 inches and an outside diameter of .085 inches, these spacers provide a precise and secure fit. Their round shape and white color add a sleek touch to your designs. RoHS compliant, these spacers are not only high-quality but also environmentally friendly. Perfect for a variety of applications, these spacers are a must-have for any toolkit. Elevate your assembly game with these essential components.