R902-1

Heilind Number:RICR902-1
Manufacturer:Essentra | Richco
Manufacturer Number:R902-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-1
Color:White
Overall Length:.062 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.062 in
SKU:RICR902-1

Detailed Description

Enhance your electronic assembly projects with these versatile Round Natural Spacers. With a slim 1/16 inch profile, they provide precise spacing and support, ensuring optimal performance. Made from durable Impact-Modified Nylon 6/6, they offer both strength and flexibility. The sleek white finish adds a clean, professional touch to your design. Featuring an inside diameter of .032 inches and an outside diameter of .125 inches, they are ideal for a wide range of applications. Rest assured, these spacers are RoHS compliant, aligning with environmentally friendly practices. Elevate your assembly process with these essential components.