R902-2

Heilind Number:RICR902-2
Manufacturer:Essentra | Richco
Manufacturer Number:R902-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-2
Color:White
Overall Length:.125 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.125 in
SKU:RICR902-2

Detailed Description

Enhance your electronic assembly projects with these versatile Natural Round Spacers. Made from Impact-Modified Nylon 6/6, they provide durable support and insulation. With an overall length of 0.125 inches and an outside diameter of 0.125 inches, these spacers offer a precise fit. Featuring a 1/8 inch space, they ensure optimal spacing between components. The round shape and white color add a sleek touch to your designs. Rest assured, these spacers are RoHS compliant, making them a sustainable choice for your projects. Elevate your assembly process with these essential components.