R902-4

Heilind Number:RICR902-4
Manufacturer:Essentra | Richco
Manufacturer Number:R902-4
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/4 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-4
Color:White
Overall Length:.25 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.25 in
SKU:RICR902-4

Detailed Description

Enhance your electronic assembly with these versatile Round Natural Spacers. Crafted from impact-modified Nylon 6/6, they offer durable support and insulation for your components. With an overall length of .25 inches and an outside diameter of .125 inches, these spacers provide reliable spacing of .25 inches. Their round shape and white color blend seamlessly into any setup. Perfect for various applications, these spacers are a must-have for any DIY enthusiast or professional technician. Elevate your project with the essential Spacer & Standoff Assortments.