R902-5

Heilind Number:RICR902-5
Manufacturer:Essentra | Richco
Manufacturer Number:R902-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-5
Color:White
Overall Length:.312 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.312 in
SKU:RICR902-5

Detailed Description

Enhance your electronic assembly with this essential component – a Round Spacer in a natural white hue. Crafted from Impact-Modified Nylon 6/6, it guarantees durability and reliability. With an overall length of 0.312 inches and an outside diameter of 0.125 inches, this spacer offers a perfect fit for various applications. Its round shape and precise cutouts make it ideal for maintaining proper alignment and spacing in your projects. Whether you're a seasoned professional or a DIY enthusiast, this spacer is a must-have in your toolkit. Upgrade your assembly process with this high-quality component.