R902-6

Heilind Number:RICR902-6
Manufacturer:Essentra | Richco
Manufacturer Number:R902-6
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-6
Color:White
Overall Length:.375 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.375 in
SKU:RICR902-6

Detailed Description

Enhance your electronic assembly projects with these durable Round Natural Spacers. Featuring a sleek white design, these spacers add a professional touch while providing crucial component separation. Crafted from Impact-Modified Nylon 6/6, they ensure reliable performance and longevity. With an overall length of .375 inches and an outside diameter of .125 inches, these spacers offer precise and efficient installation. Their round shape and .032-inch inside diameter make them versatile for various applications. Rest assured of their quality with RoHS compliance, making them environmentally friendly. Elevate your workspace with these essential spacers.