R902-7

Heilind Number:RICR902-7
Manufacturer:Essentra | Richco
Manufacturer Number:R902-7
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,7/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-7
Color:White
Overall Length:.438 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.438 in
SKU:RICR902-7

Detailed Description

Enhance your electronic assembly with this versatile Spacer. Crafted from Impact-Modified Nylon 6/6, it ensures durability and reliability. Its Round shape and precise dimensions of .438 in overall length, .125 in outside diameter, and .032 in inside diameter make it ideal for various applications. The natural White color adds a sleek touch, while its 7/16 inch spacing capability offers ample room for efficient organization. Perfect for use in spacers, standoffs, and other electronic fasteners, this component is a must-have for any project requiring meticulous attention to detail. Elevate your craftsmanship with this essential Spacer, designed to streamline your workflow and guarantee seamless performance every time.