R902-8

Heilind Number:RICR902-8
Manufacturer:Essentra | Richco
Manufacturer Number:R902-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R902-8
Color:White
Overall Length:.5 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.5 in
SKU:RICR902-8

Detailed Description

Elevate your project with our Round Natural Spacer, crafted with precision and durability in mind. This versatile component, measuring 1/2 inch in overall length, is essential for maintaining proper spacing and alignment in electronic assemblies. Made of Impact-Modified Nylon 6/6_1, it ensures reliable performance and longevity. The sleek white finish adds a professional touch, while the round shape and precise dimensions guarantee a seamless fit. With an outside diameter of .125 inches and inside diameter of .032 inches, it offers optimal functionality for a range of applications. Trust in our Spacer to meet your exacting standards for quality and performance.