R903-1

Heilind Number:RICR903-1
Manufacturer:Essentra | Richco
Manufacturer Number:R903-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R903-1
Color:White
Overall Length:.062 in
Outside Diameter:.157 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.062 in
SKU:RICR903-1

Detailed Description

Enhance your electronic assembly projects with these versatile 1/16-inch Round Natural Spacers. Crafted from durable Impact-Modified Nylon 6/6, they offer reliable support and insulation for components. With an overall length of .062 inches and an outside diameter of .157 inches, these spacers are perfect for creating precise spacing in tight spaces. The round shape and white color blend seamlessly with any design, while the .047-inch inside diameter ensures a snug fit. Whether you're a DIY enthusiast or a professional, these spacers are a must-have for your toolkit. Upgrade your assembly game with ease and efficiency.